Part Details for MAX5529GTA+T by Maxim Integrated Products
Overview of MAX5529GTA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5529GTA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5529 One-Time Programmable, Linear-Taper Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57235 |
|
$1.0100 / $1.1800 | Buy Now |
Part Details for MAX5529GTA+T
MAX5529GTA+T CAD Models
MAX5529GTA+T Part Data Attributes:
|
MAX5529GTA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5529GTA+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5529GTA+T
This table gives cross-reference parts and alternative options found for MAX5529GTA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5529GTA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5529GUA-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5529GTA+T vs MAX5529GUA-T |
MAX5529GUA+T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5529GTA+T vs MAX5529GUA+T |
AD5227BUJZ10 | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2.9 X 3 MM, TSOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | MAX5529GTA+T vs AD5227BUJZ10 |
MAX5529GUA | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5529GTA+T vs MAX5529GUA |
MAX5529GUA+ | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX5529GTA+T vs MAX5529GUA+ |
AD5227BUJZ10-R7 | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2.9 X 3 MM, TSOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | MAX5529GTA+T vs AD5227BUJZ10-R7 |
MAX5529GUA+T | 64-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX5529GTA+T vs MAX5529GUA+T |
AD5227BUJZ10-R2 | 64-Position Digital Up/Down Control Potentiometer | Analog Devices Inc | MAX5529GTA+T vs AD5227BUJZ10-R2 |