Part Details for MAX5923EUP+ by Analog Devices Inc
Overview of MAX5923EUP+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX5923EUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5923EUP
|
Mouser Electronics | Hot Swap Voltage Controllers +60V Simple Swapper Hot-Swap Switch RoHS: Compliant | 82 |
|
$5.3700 / $7.2700 | Buy Now |
|
Analog Devices Inc | +60V Simple Swapper Hot-Swap S Min Qty: 1 Package Multiple: 1 | 676 |
|
$4.9000 / $7.2700 | Buy Now |
|
Ameya Holding Limited | TSSOP 20/I°/+60V SIMPLE SWAPPER HOT-SWAP SWITCH | 676 |
|
RFQ |
Part Details for MAX5923EUP+
MAX5923EUP+ CAD Models
MAX5923EUP+ Part Data Attributes
|
MAX5923EUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5923EUP+
Analog Devices Inc
+60V Simple Swapper Hot-Swap Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5923EUP+
This table gives cross-reference parts and alternative options found for MAX5923EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5923EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5923EUP-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX5923EUP+ vs MAX5923EUP-T |
MAX5923EUP | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX5923EUP+ vs MAX5923EUP |
MAX5923EUP+T | +60V Simple Swapper Hot-Swap Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX5923EUP+ vs MAX5923EUP+T |
MAX5923EUP+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX5923EUP+ vs MAX5923EUP+ |
MAX5923EUP+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX5923EUP+ vs MAX5923EUP+T |