-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5969BETB+T
|
Mouser Electronics | Hot Swap Voltage Controllers IEEE 802.3af/at-Compliant, Powered Devic RoHS: Compliant | 1338 |
|
$3.3400 / $6.6600 | Buy Now |
|
Analog Devices Inc | IEEE 802.3af/at-Compliant, Pow Min Qty: 1 Package Multiple: 1 | 1139 |
|
$3.1125 / $7.8100 | Buy Now |
|
Ameya Holding Limited | MAX5969B Series 60 V 270 µA Powered Device Interface Controller - TDFN-10 | 1920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5969BETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5969BETB+T
Analog Devices Inc
IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-01-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX5969BETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5969BETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5969BETB+T | Power Management Circuit, BICMOS, PDSO10, | Maxim Integrated Products | MAX5969BETB+T vs MAX5969BETB+T |
MAX5969BETB+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX5969BETB+T vs MAX5969BETB+ |