-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX604CPA
|
Mouser Electronics | LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators RoHS: Compliant | 156 |
|
$3.1400 / $6.2600 | Buy Now |
|
Analog Devices Inc | 5V/3.3V or Adjustable, Low-Dro Min Qty: 1 Package Multiple: 1 | 822 |
|
$3.1433 / $6.2600 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,adjustable, 1.25÷11V, 0.5A | 822 |
|
RFQ | |
DISTI #
2763349
|
element14 Asia-Pacific | LDO, FIXED/ADJ, 3.3V/1.25V-11V, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$3.4836 / $5.9412 | Buy Now |
DISTI #
2763349
|
Farnell | LDO, FIXED/ADJ, 3.3V/1.25V-11V, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 86 |
|
$2.6259 / $4.9643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX604CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX604CPA+
Analog Devices Inc
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1994-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.82 V | |
Dropout Voltage1-Nom | 0.48 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max | 0.04% | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.45 V | |
Output Voltage1-Min | 3.15 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.5% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX604CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX604CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX604EPA | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | MAX604CPA+ vs MAX604EPA |
MAX604MJA | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX604CPA+ vs MAX604MJA |
MAX604CPA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX604CPA+ vs MAX604CPA+ |