Part Details for MAX604ESA/GH9-T by Maxim Integrated Products
Overview of MAX604ESA/GH9-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MAX604ESA/GH9-T
MAX604ESA/GH9-T CAD Models
MAX604ESA/GH9-T Part Data Attributes
|
MAX604ESA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX604ESA/GH9-T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX604ESA/GH9-T
This table gives cross-reference parts and alternative options found for MAX604ESA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX604ESA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX604CSA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604ESA/GH9-T vs MAX604CSA+ |
MAX604ESA+T | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX604ESA/GH9-T vs MAX604ESA+T |
MAX604ESA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604ESA/GH9-T vs MAX604ESA+ |
MAX604ESA/GG8 | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX604ESA/GH9-T vs MAX604ESA/GG8 |
MAX604CSA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604ESA/GH9-T vs MAX604CSA+T |
MAX604ESA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604ESA/GH9-T vs MAX604ESA+T |