MAX6195AESA+
Description: Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX6195AESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX6195AESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6195AESA
Mouser Electronics Voltage References Precision, Micropower, Low-Dropout Volta RoHS: Compliant 179
  • 1 $8.3500
  • 10 $6.2200
  • 50 $6.2100
  • 100 $5.3300
  • 200 $4.9000
  • 500 $4.6400
  • 1,000 $4.4200
$4.4200 / $8.3500 Buy Now
Analog Devices Inc Precision, Micropower, Low-Dro Package Multiple: 1 24142
  • 1 $10.0900
  • 10 $7.0140
  • 25 $6.2216
  • 100 $5.3350
  • 250 $4.9054
  • 500 $4.6439
  • 1,000 $4.4267
$4.4267 / $10.0900 Buy Now

CAD Models for MAX6195AESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6195AESA+ by Analog Devices Inc

MAX6195AESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1998-11-07
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.002 V
Output Voltage-Min
4.998 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
5.198 V
Supply Voltage-Nom (Vsup)
5.5 V
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
5 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.04%
Width
3.9 mm
Want to compare parts?
  1. MAX6195AESA+
    Analog Devices Inc
    Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX6195AESA+

This table gives cross-reference parts and alternative options found for MAX6195AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6195AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR293FRZ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC MAX6195AESA+ vs ADR293FRZ
LTC1798CS8-5#TR LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX6195AESA+ vs LTC1798CS8-5#TR
MAX6195AESA+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX6195AESA+ vs MAX6195AESA+
LTC1798CS8-5#PBF LTC1798CS8-5#PBF Analog Devices Inc MAX6195AESA+ vs LTC1798CS8-5#PBF
MAX6165AESA+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX6195AESA+ vs MAX6165AESA+
MAX6195AESA-T Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX6195AESA+ vs MAX6195AESA-T
MAX6165AESA+ Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6195AESA+ vs MAX6165AESA+
ADR293GR 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC MAX6195AESA+ vs ADR293GR
LTC1798CS8-5#PBF LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX6195AESA+ vs LTC1798CS8-5#PBF
MAX6195AESA Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX6195AESA+ vs MAX6195AESA
Part Number Description Manufacturer Compare
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6195AESA+ vs LT1790ACS6-3#TR
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc MAX6195AESA+ vs LT6654AHS6-2.048#TRPBF
MAX6141ESA+T Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SO-8 Maxim Integrated Products MAX6195AESA+ vs MAX6141ESA+T
MAX6061BEUR+T Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6195AESA+ vs MAX6061BEUR+T
LT1790BCS6-2.5#TR Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 Analog Devices Inc MAX6195AESA+ vs LT1790BCS6-2.5#TR
LT1790BIS6-4.096#PBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc MAX6195AESA+ vs LT1790BIS6-4.096#PBF
MAX6163BESA+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX6195AESA+ vs MAX6163BESA+T
ADR425ARMZ Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference Analog Devices Inc MAX6195AESA+ vs ADR425ARMZ
MAX6023EBT30+T Precision, Low-Power, Low-Dropout, UCSP Voltage Reference, N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6195AESA+ vs MAX6023EBT30+T
LT6656BCS6-2.048#TRMPBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6195AESA+ vs LT6656BCS6-2.048#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6195AESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6195AESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6195AESA+ would you like to use for your alert(s)?
  • Please alert me when MAX6195AESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6195AESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6195AESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6195AESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6195AESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6195AESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: