Part Details for MAX6301CUA+T by Maxim Integrated Products
Overview of MAX6301CUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6301CUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5316
|
Newark | Mpu Supervisor, 5.5V, Umax-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Μmax, No. Of Pins:8Pins, Delay Time:4Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6301CUA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2000 / $6.0600 | Buy Now |
DISTI #
MAX6301CUA+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR MPU 8-UMAX | 10500 |
|
RFQ |
Part Details for MAX6301CUA+T
MAX6301CUA+T CAD Models
MAX6301CUA+T Part Data Attributes:
|
MAX6301CUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6301CUA+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6301CUA+T
This table gives cross-reference parts and alternative options found for MAX6301CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6301CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6301CUA+ | +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX6301CUA+T vs MAX6301CUA+ |
MAX6301CUA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX6301CUA+T vs MAX6301CUA+ |
MAX6301CUA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX6301CUA+T vs MAX6301CUA-T |
MAX6301CUA+T | +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX6301CUA+T vs MAX6301CUA+T |
MAX6301CUA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX6301CUA+T vs MAX6301CUA |