Part Details for MAX6319LHUK33B-T by Maxim Integrated Products
Overview of MAX6319LHUK33B-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6319LHUK33B-T
MAX6319LHUK33B-T CAD Models
MAX6319LHUK33B-T Part Data Attributes
|
MAX6319LHUK33B-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6319LHUK33B-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Width | 1.625 mm |
Alternate Parts for MAX6319LHUK33B-T
This table gives cross-reference parts and alternative options found for MAX6319LHUK33B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6319LHUK33B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6319LHUK33C-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6319LHUK33B-T vs MAX6319LHUK33C-T |
MAX825SEUK-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6319LHUK33B-T vs MAX825SEUK-T |
MAX825SEUK-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX6319LHUK33B-T vs MAX825SEUK-T5 |
MAX825SEUK-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX6319LHUK33B-T vs MAX825SEUK-TR |
MAX825SEUK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6319LHUK33B-T vs MAX825SEUK+ |
TPS3825-33DBVRG4 | voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | MAX6319LHUK33B-T vs TPS3825-33DBVRG4 |
MAX825SEXK+T | Power Supply Management Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX6319LHUK33B-T vs MAX825SEXK+T |
MAX825SEUK+T | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6319LHUK33B-T vs MAX825SEUK+T |
MAX825SEUK | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6319LHUK33B-T vs MAX825SEUK |
MAX825SEUK+ | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6319LHUK33B-T vs MAX825SEUK+ |