Part Details for MAX6338BUB by Maxim Integrated Products
Overview of MAX6338BUB by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6338BUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 40 |
|
$3.1500 / $6.3000 | Buy Now |
|
Rochester Electronics | MAX6338 Quad Voltage Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 929 |
|
$7.8200 / $9.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 950 |
|
RFQ |
Part Details for MAX6338BUB
MAX6338BUB CAD Models
MAX6338BUB Part Data Attributes
|
MAX6338BUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6338BUB
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-BA, USOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX6338BUB
This table gives cross-reference parts and alternative options found for MAX6338BUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6338BUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6338BUB+ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB vs MAX6338BUB+ |
MAX6338BUB+T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187, UMAX-10 | Maxim Integrated Products | MAX6338BUB vs MAX6338BUB+T |
MAX6338BUB+T | Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6338BUB vs MAX6338BUB+T |
MAX6338AUB+ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MO-187C-BA, USOP-10 | Rochester Electronics LLC | MAX6338BUB vs MAX6338AUB+ |
MAX6338BUB-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB vs MAX6338BUB-T |
MAX6338AUB-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB vs MAX6338AUB-T |
MAX6338AUB | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB vs MAX6338AUB |
MAX6338AUB+T | Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6338BUB vs MAX6338AUB+T |
MAX6338BUB+ | Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6338BUB vs MAX6338BUB+ |