Part Details for MAX6377XR22+ by Maxim Integrated Products
Overview of MAX6377XR22+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6377XR22+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6377XR22+-ND
|
DigiKey | IC VOLT DETECTOR LP 2.20V SC70-3 Min Qty: 1 Lead time: 97 Weeks Container: Bulk MARKETPLACE PRODUCT |
1030 In Stock |
|
$1.2400 | Buy Now |
DISTI #
MAX6377XR22+-ND
|
DigiKey | IC VOLT DETECTOR LP 2.20V SC70-3 Min Qty: 1 Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7403 / $5.4600 | Buy Now |
|
Rochester Electronics | MAX6377 3-Pin, Ultra-Low-Power Voltage Detector ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1030 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for MAX6377XR22+
MAX6377XR22+ CAD Models
MAX6377XR22+ Part Data Attributes
|
MAX6377XR22+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6377XR22+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6377XR22+
This table gives cross-reference parts and alternative options found for MAX6377XR22+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6377XR22+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6332UR18D1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | Vishay Semiconductors | MAX6377XR22+ vs MAX6332UR18D1 |
MAX6464XR22+ | Ultra-Low-Power Voltage Detectors and µP Supervisory Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6377XR22+ vs MAX6464XR22+ |
MAX6464XR44+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX6377XR22+ vs MAX6464XR44+ |
MAX6464XR22+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX6377XR22+ vs MAX6464XR22+ |
MAX6377XR23+ | 3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6377XR22+ vs MAX6377XR23+ |
MAX6377XR22+ | 3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6377XR22+ vs MAX6377XR22+ |
MAX6377XR29+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX6377XR22+ vs MAX6377XR29+ |
MAX6377XR27+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX6377XR22+ vs MAX6377XR27+ |
MAX6466XR16+ | Ultra-Low-Power Voltage Detectors and µP Supervisory Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6377XR22+ vs MAX6466XR16+ |
MAX6377XR23+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX6377XR22+ vs MAX6377XR23+ |