Part Details for MAX6430EGUS+ by Maxim Integrated Products
Overview of MAX6430EGUS+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6430EGUS+
MAX6430EGUS+ CAD Models
MAX6430EGUS+ Part Data Attributes
|
MAX6430EGUS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6430EGUS+
Maxim Integrated Products
Power Supply Support Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6430EGUS+
This table gives cross-reference parts and alternative options found for MAX6430EGUS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6430EGUS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6430EGUS+T | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6430EGUS+ vs MAX6430EGUS+T |
MAX6430EGUS+ | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6430EGUS+ vs MAX6430EGUS+ |
MAX6430EGUS+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6430EGUS+ vs MAX6430EGUS+T |
MAX6430EGUS-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6430EGUS+ vs MAX6430EGUS-T |