Part Details for MAX6502CMP105 by Maxim Integrated Products
Overview of MAX6502CMP105 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6502CMP105
MAX6502CMP105 CAD Models
MAX6502CMP105 Part Data Attributes
|
MAX6502CMP105
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6502CMP105
Maxim Integrated Products
Sensor/Transducer, 7 Pin, Plastic/epoxy
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 7 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.1,50TB | |
Surface Mount | NO | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C |
Alternate Parts for MAX6502CMP105
This table gives cross-reference parts and alternative options found for MAX6502CMP105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6502CMP105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6502CMP115 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6502CMP105 vs MAX6502CMP115 |
MAX6504CMP065 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6502CMP105 vs MAX6504CMP065 |
MAX6502CMP085 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6502CMP105 vs MAX6502CMP085 |
MAX6502CM045 | MAX6502CM045, SO23-5 | Maxim Integrated Products | MAX6502CMP105 vs MAX6502CM045 |
MAX6504CMP045 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6502CMP105 vs MAX6504CMP045 |
MAX6502CMP075-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6502CMP105 vs MAX6502CMP075-T |
MAX6504CMP095 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6502CMP105 vs MAX6504CMP095 |
MAX6502CM065 | MAX6502CM065, SO23-5 | Maxim Integrated Products | MAX6502CMP105 vs MAX6502CM065 |
MAX6504CMN015-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6502CMP105 vs MAX6504CMN015-T |
MAX6504CMP115 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6502CMP105 vs MAX6504CMP115 |