Part Details for MAX6502UKP065+ by Analog Devices Inc
Results Overview of MAX6502UKP065+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6502UKP065+ Information
MAX6502UKP065+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6502UKP065+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Low-Cost, +2.7V to +5.5V, Micr Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6320 |
|
RFQ |
US Tariff Estimator: MAX6502UKP065+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6502UKP065+
MAX6502UKP065+ Part Data Attributes
|
|
MAX6502UKP065+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6502UKP065+
Analog Devices Inc
Analog Circuit, 1 Func, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 5-SOT_23-N/A | |
| Package Description | Mo-178aa, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 5-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-09-07 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for MAX6502UKP065+
This table gives cross-reference parts and alternative options found for MAX6502UKP065+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6502UKP065+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC6502P085VCTTR | Microchip Technology Inc | $0.7074 | Ultra Small Temp Switch with Pin-Selectable Hysteresis | MAX6502UKP065+ vs TC6502P085VCTTR |
| MAX6504UKP005+ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX6502UKP065+ vs MAX6504UKP005+ |
| TC6502P055VCTTR | Microchip Technology Inc | Check for Price | Ultra Small Temp Switch with Pin-Selectable Hysteresis | MAX6502UKP065+ vs TC6502P055VCTTR |
| MAX6502UKP065+T | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX6502UKP065+ vs MAX6502UKP065+T |
| MAX6504UKN015+ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX6502UKP065+ vs MAX6504UKN015+ |
| MAX6504UKN045+T | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX6502UKP065+ vs MAX6504UKN045+T |