-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT Temperature Sensors with Period/Frequency Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6577ZUTT
|
Mouser Electronics | Board Mount Temperature Sensors SOT Temperature Sensors with Period/Freq RoHS: Compliant | 8502 |
|
$1.3700 / $3.0400 | Buy Now |
DISTI #
V72:2272_26355181
|
Arrow Electronics | Temp Sensor Analog Serial (1-Wire) 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 747 |
|
$1.3060 / $3.0060 | Buy Now |
|
Analog Devices Inc | SOT Temperature Sensors with P Min Qty: 1 Package Multiple: 1 | 952 |
|
$1.3771 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6577ZUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6577ZUT+T
Analog Devices Inc
SOT Temperature Sensors with Period/Frequency Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 1.62 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.14 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6577ZUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6577ZUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6577ZUT+ | SOT Temperature Sensors with Period/Frequency Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6577ZUT+T vs MAX6577ZUT+ |
MAX6577ZUT+T | Serial Switch/Digital Sensor, 5Cel, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN | Maxim Integrated Products | MAX6577ZUT+T vs MAX6577ZUT+T |