-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Temperature Monitor for DDR Memory Modules, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6604AATA+T
|
Mouser Electronics | Board Mount Temperature Sensors Precision Temperature Monitor for DDR Me RoHS: Compliant | 0 |
|
$1.5800 / $3.2900 | Order Now |
|
Analog Devices Inc | Precision Temperature Monitor Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5811 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6604AATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6604AATA+T
Analog Devices Inc
Precision Temperature Monitor for DDR Memory Modules, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X3X0.75 | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |