Part Details for MAX6604AATA+T by Maxim Integrated Products
Overview of MAX6604AATA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6604AATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1859
|
Newark | Temp Monitor, 1 Deg C, Tdfn, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6604AATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2530 |
|
$1.5100 / $2.9400 | Buy Now |
DISTI #
175-MAX6604AATA+TCT-ND
|
DigiKey | IC TEMP SENSOR DDR MEMORY 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5811 / $3.8900 | Buy Now |
Part Details for MAX6604AATA+T
MAX6604AATA+T CAD Models
MAX6604AATA+T Part Data Attributes
|
MAX6604AATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6604AATA+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, Surface Mount, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |