There are no models available for this part yet.
Overview of MAX6620ATI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX6620ATI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5533
|
Newark | Fan Controller, Dc, Tqfn-28, Ic Type:Fan Motor Controller, Motor Type:Dc, No. Of Outputs:4Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Tqfn, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6620ATI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$5.0800 / $7.1200 | Buy Now | |
DISTI #
MAX6620ATI+-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 28TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
13 In Stock |
|
$4.5198 / $10.2600 | Buy Now | |
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
CAD Models for MAX6620ATI+ by Maxim Integrated Products
Part Data Attributes for MAX6620ATI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHD-1, TQFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-XQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.6 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX6620ATI+
This table gives cross-reference parts and alternative options found for MAX6620ATI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6620ATI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6620ATI+T | Quad Linear Fan-Speed Controller, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX6620ATI+ vs MAX6620ATI+T |
MAX6620ATI+T | Switching Regulator, CMOS, TQFN-28 | Maxim Integrated Products | MAX6620ATI+ vs MAX6620ATI+T |
Related Parts for MAX6620ATI+
-
STM32F215RGT6Microcontrollers
-
MAX6620ATI+TSwitching Regulator or Controllers
-
HUF75545S3STPower Field-Effect Transistors
-
LT1963AEST-3.3#PBFLinear Regulator ICs
-
ISL83485IBZ-TLine Driver or Receivers
-
S5GC-13-FRectifier Diodes
-
04025C152JAT2AFixed Capacitors
-
HSP061-4NY8Transient Suppressors
-
LP5521YQ/NOPBDisplay Drivers