Part Details for MAX6620ATI+T by Maxim Integrated Products
Overview of MAX6620ATI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6620ATI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0970
|
Newark | Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6620ATI+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2011 |
|
$3.4600 | Buy Now |
DISTI #
MAX6620ATI+TCT-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 28TQFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8860 In Stock |
|
$4.1359 / $7.5700 | Buy Now |
|
Win Source Electronics | IC MOTOR CONTROLLER I2C 28TQFN | 4900 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for MAX6620ATI+T
MAX6620ATI+T CAD Models
MAX6620ATI+T Part Data Attributes:
|
MAX6620ATI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6620ATI+T
Maxim Integrated Products
Switching Regulator, CMOS, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX6620ATI+T
This table gives cross-reference parts and alternative options found for MAX6620ATI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6620ATI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6620ATI+ | Switching Regulator, Current-mode, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX6620ATI+T vs MAX6620ATI+ |