Part Details for MAX6628MKA#T by Maxim Integrated Products
Overview of MAX6628MKA#T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6628MKA#T
MAX6628MKA#T CAD Models
MAX6628MKA#T Part Data Attributes
|
MAX6628MKA#T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6628MKA#T
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), Rectangular, Surface Mount, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO229 / WEEC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO229 / WEEC, DFN-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6628MKA#T
This table gives cross-reference parts and alternative options found for MAX6628MKA#T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6628MKA#T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6628MKA+T | Serial Switch/Digital Sensor, 12 Bit(s), 5.50Cel, Rectangular, Surface Mount, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX6628MKA#T vs MAX6628MKA+T |
MAX6628MTA+T | Remote ±1°C Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface, 8-LFCSP-3X3X0.75, 8 Pins, -55 to 125C | Analog Devices Inc | MAX6628MKA#T vs MAX6628MTA+T |