Part Details for MAX6631MUT-T by Maxim Integrated Products
Overview of MAX6631MUT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6631MUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 721 |
|
RFQ |
Part Details for MAX6631MUT-T
MAX6631MUT-T CAD Models
MAX6631MUT-T Part Data Attributes
|
MAX6631MUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6631MUT-T
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 3.20Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3.2 Cel | |
Body Breadth | 1.62 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for MAX6631MUT-T
This table gives cross-reference parts and alternative options found for MAX6631MUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6631MUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6631MUT | Serial Switch/Digital Sensor, 12 Bit(s), 3.20Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, MO-178, SOT23-6 | Maxim Integrated Products | MAX6631MUT-T vs MAX6631MUT |
MAX6629MUT#TG16 | Serial Switch/Digital Sensor, 12 Bit(s), 3.5Cel, Rectangular, Surface Mount, SOT-23, 6 PIN | Maxim Integrated Products | MAX6631MUT-T vs MAX6629MUT#TG16 |
MAX6629MUT | Serial Switch/Digital Sensor, 12 Bit(s), 3.20Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, MO-178, SOT23-6 | Maxim Integrated Products | MAX6631MUT-T vs MAX6629MUT |