-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus-Compatible Temperature Monitor with Automatic PWM Fan-Speed Controller, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6641AUB94
|
Mouser Electronics | Board Mount Temperature Sensors SMBus-Compatible Temperature Monitor with Automatic PWM Fan-Speed Controller RoHS: Compliant | 82 |
|
$2.0400 / $4.4200 | Buy Now |
|
Analog Devices Inc | SMBus-Compatible Temperature M Min Qty: 1 Package Multiple: 1 | 1352 |
|
$1.9907 / $4.4200 | Buy Now |
DISTI #
3921822
|
Farnell | TEMPERATURE MONITOR, 8BIT, 1 DEG C, UMAX RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 1 Days Container: Tube | 0 |
|
$2.8055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6641AUB94+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6641AUB94+
Analog Devices Inc
SMBus-Compatible Temperature Monitor with Automatic PWM Fan-Speed Controller, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | 3 X 3 MM,LEAD FREE, MO-187C-BA, USOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6641AUB94+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6641AUB94+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6641AUB94 | Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6641AUB94+ vs MAX6641AUB94 |
MAX6641AUB94+ | Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM,LEAD FREE, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6641AUB94+ vs MAX6641AUB94+ |