Part Details for MAX6644LAAAEE by Maxim Integrated Products
Overview of MAX6644LAAAEE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6644LAAAEE
MAX6644LAAAEE CAD Models
MAX6644LAAAEE Part Data Attributes:
|
MAX6644LAAAEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6644LAAAEE
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH WIDTH, 0.025 INCH PITCH, MO-137, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH WIDTH, 0.025 INCH PITCH, MO-137, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX6644LAAAEE
This table gives cross-reference parts and alternative options found for MAX6644LAAAEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6644LAAAEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6645BAFAUB+ | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6645BAFAUB+ |
MAX6645BAFAUB | Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187C-BA, MICRO SOP-10 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6645BAFAUB |
MAX6645ABFAUB | Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6645ABFAUB |
MAX6644LBAAEE+ | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6644LAAAEE vs MAX6644LBAAEE+ |
MAX6645ABFAUB+ | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX6644LAAAEE vs MAX6645ABFAUB+ |
MAX6645AAFAUB | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6645AAFAUB |
MAX6645ABFAUB+T | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6645ABFAUB+T |
MAX6644LBAAEE | Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6644LBAAEE |
MAX6644LBAAEE+T | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6644LAAAEE vs MAX6644LBAAEE+T |
MAX6645BAFAUB+T | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6644LAAAEE vs MAX6645BAFAUB+T |