Part Details for MAX6645AAFAUB by Maxim Integrated Products
Overview of MAX6645AAFAUB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6645AAFAUB
MAX6645AAFAUB CAD Models
MAX6645AAFAUB Part Data Attributes
|
MAX6645AAFAUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6645AAFAUB
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX6645AAFAUB
This table gives cross-reference parts and alternative options found for MAX6645AAFAUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6645AAFAUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6645BAFAUB+ | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6645AAFAUB vs MAX6645BAFAUB+ |
MAX6645BAFAUB | Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187C-BA, MICRO SOP-10 | Maxim Integrated Products | MAX6645AAFAUB vs MAX6645BAFAUB |
MAX6645AAFAUB-T | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6645AAFAUB vs MAX6645AAFAUB-T |
MAX6645ABFAUB-T | Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6645AAFAUB vs MAX6645ABFAUB-T |
MAX6645ABFAUB | Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6645AAFAUB vs MAX6645ABFAUB |
MAX6645ABFAUB+ | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX6645AAFAUB vs MAX6645ABFAUB+ |