Part Details for MAX6644LBAAEE+T by Maxim Integrated Products
Overview of MAX6644LBAAEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6644LBAAEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6644LBAAEE+T-ND
|
DigiKey | IC CNTRLR FAN SPEED 16-QSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3409 | Buy Now |
|
Bristol Electronics | 1283 |
|
RFQ |
Part Details for MAX6644LBAAEE+T
MAX6644LBAAEE+T CAD Models
MAX6644LBAAEE+T Part Data Attributes
|
MAX6644LBAAEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6644LBAAEE+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6644LBAAEE+T
This table gives cross-reference parts and alternative options found for MAX6644LBAAEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6644LBAAEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6644LBAAEE+ | Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6644LBAAEE+T vs MAX6644LBAAEE+ |
MAX6644LBAAEE | Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6644LBAAEE+T vs MAX6644LBAAEE |
MAX6644LBAAEE+T | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6644LBAAEE+T vs MAX6644LBAAEE+T |
MAX6644LBAAEE+ | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6644LBAAEE+T vs MAX6644LBAAEE+ |