-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5552
|
Newark | Linear Volt Reg, 0.04A, -5V, Nsoic-8, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-16.5V, Input Voltage Max:-2V, Product Range:-, Output Current Max:40Ma, Ic Case/Package:Nsoic, Qualification:- Rohs Compliant: Yes |Analog Devices MAX664CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX664CSA
|
Mouser Electronics | LDO Voltage Regulators Dual Mode 5V Programmable Micropower Voltage Regulators RoHS: Compliant | 1562 |
|
$3.1900 / $6.4700 | Buy Now |
|
Analog Devices Inc | Dual Mode™ 5V Programmable Mic Min Qty: 1 Package Multiple: 1 | 661 |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
2517101
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3717 / $6.6994 | Buy Now |
DISTI #
2517101
|
Farnell | LINEAR VOLT REG, 0.04A, -5V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.7194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX664CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX664CSA+
Analog Devices Inc
Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX664CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX664CSA+T | Fixed/Adjustable Negative Standard Regulator, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX664CSA+ vs MAX664CSA+T |
MAX664CSA+T | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX664CSA+ vs MAX664CSA+T |
MAX664CSA | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX664CSA+ vs MAX664CSA |
MAX664CSA | FIXED/ADJUSTABLE NEGATIVE REGULATOR, PDSO8, SOP-8 | Rochester Electronics LLC | MAX664CSA+ vs MAX664CSA |