Part Details for MAX6658MSA+T by Maxim Integrated Products
Results Overview of MAX6658MSA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6658MSA+T Information
MAX6658MSA+T by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX6658MSA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 221 |
|
$2.5715 / $6.2720 | Buy Now |
|
|
LCSC | -55+125 SMBus 3V5.5V SOP-8 Analog and Digital Output RoHS | 6 |
|
$5.9609 / $6.2328 | Buy Now |
US Tariff Estimator: MAX6658MSA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6658MSA+T
MAX6658MSA+T Part Data Attributes
|
|
MAX6658MSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6658MSA+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | 0.150 Inch, Soic-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.72 Mm | |
| Body Length or Diameter | 4.89 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 11 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.5 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
Alternate Parts for MAX6658MSA+T
This table gives cross-reference parts and alternative options found for MAX6658MSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6658MSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6658MSA+T | Analog Devices Inc | Check for Price | ±1°C, SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | MAX6658MSA+T vs MAX6658MSA+T |
MAX6658MSA+T Frequently Asked Questions (FAQ)
-
The MAX6658MSA+T can operate from -40°C to +125°C, making it suitable for a wide range of applications.
-
The MAX6658MSA+T has an accuracy of ±1°C from -20°C to +100°C, and ±2°C from -40°C to -20°C and +100°C to +125°C.
-
The conversion time for the MAX6658MSA+T is 30ms, allowing for fast temperature measurements.
-
Yes, the MAX6658MSA+T is designed to be vibration-resistant and can operate in high-vibration environments, making it suitable for industrial and automotive applications.
-
Yes, the MAX6658MSA+T is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for a wide range of applications.