MAX6676AUT3-T
Maxim Integrated Products
Description: Analog Voltage Output Sensor, BICMOS, Rectangular, 6 Pin, Surface Mount, PLASTIC, SOT-23, 6 PIN

Overview of MAX6676AUT3-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

CAD Models for MAX6676AUT3-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6676AUT3-T by Maxim Integrated Products

MAX6676AUT3-T
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
PLASTIC, SOT-23, 6 PIN
Reach Compliance Code
not_compliant
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Current-Max
0.2 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MAX6676AUT3-T
    Maxim Integrated Products
    Analog Voltage Output Sensor, BICMOS, Rectangular, 6 Pin, Surface Mount, PLASTIC, SOT-23, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6676AUT3-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6676AUT3-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6676AUT3-T would you like to use for your alert(s)?
  • Please alert me when MAX6676AUT3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6676AUT3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6676AUT3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6676AUT3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6676AUT3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6676AUT3-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: