Part Details for MAX667C/D by Maxim Integrated Products
Overview of MAX667C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for MAX667C/D
MAX667C/D CAD Models
MAX667C/D Part Data Attributes:
|
MAX667C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX667C/D
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, DIE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MAX667C/D
This table gives cross-reference parts and alternative options found for MAX667C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP667AR-REEL7 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SOIC-8, Fixed/Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | MAX667C/D vs ADP667AR-REEL7 |
MAX667CSA+T | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX667C/D vs MAX667CSA+T |
MAX667ESA+T | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX667C/D vs MAX667ESA+T |
MAX667MJA | +5V Programmable, Low-Dropout Voltage Regulator, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX667C/D vs MAX667MJA |
MAX667ESATR | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX667C/D vs MAX667ESATR |
ADP3367AR-REEL7 | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 1000/Reel | Analog Devices Inc | MAX667C/D vs ADP3367AR-REEL7 |
MAX667CPA+ | +5V Programmable, Low-Dropout Voltage Regulator, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX667C/D vs MAX667CPA+ |
ADP3367ARZ-REEL | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | MAX667C/D vs ADP3367ARZ-REEL |
ADP667ARZ-REEL7 | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator | Analog Devices Inc | MAX667C/D vs ADP667ARZ-REEL7 |
MAX667MJA | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX667C/D vs MAX667MJA |