Part Details for MAX6698UE34 by Maxim Integrated Products
Overview of MAX6698UE34 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6698UE34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6698UE34-ND
|
DigiKey | 7-CHANNEL PRECISION REMOTE-DIODE Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1245 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX6698 7-Channel Precision Remote-Diode, Thermistor, and Local Temperature Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1245 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX6698UE34
MAX6698UE34 CAD Models
MAX6698UE34 Part Data Attributes
|
MAX6698UE34
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6698UE34
Maxim Integrated Products
Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 4.40 MM, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX6698UE34
This table gives cross-reference parts and alternative options found for MAX6698UE34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6698UE34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6698UE9C | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX6698UE34 vs MAX6698UE9C |
MAX6698EE38-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6698UE34 vs MAX6698EE38-T |
MAX6698EE34 | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6698UE34 vs MAX6698EE34 |
MAX6698EE34-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6698UE34 vs MAX6698EE34-T |
MAX6698EE9C-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6698UE34 vs MAX6698EE9C-T |
MAX6698UE9C-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX6698UE34 vs MAX6698UE9C-T |