-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V to 28V Input, PWM Step-Up Controllers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5594
|
Newark | Dc/Dc Ctrl, Boost/Sepic, 500Khz, Umax-10, Supply Voltage Min:1.8V, Supply Voltage Max:28V, No. Of Outputs:1Outputs, Duty Cycle (%):94%, Ic Case/Package:Μmax, No. Of Pins:10Pins, Switching Frequency:500Khz, Product Range:- Rohs Compliant: Yes |Analog Devices MAX669EUB+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX669EUBT
|
Mouser Electronics | Switching Controllers 1.8V to 28V Input, PWM Step-Up Controllers in MAX RoHS: Compliant | 3921 |
|
$4.1300 / $7.5600 | Buy Now |
|
Analog Devices Inc | 1.8V to 28V Input, PWM Step-Up Min Qty: 1 Package Multiple: 1 | 1253 |
|
$4.1360 / $7.5700 | Buy Now |
DISTI #
2514172RL
|
Farnell | DC/DC CTRL, BOOST/SEPIC, 500KHZ, UMAX-10 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$4.2083 | Buy Now |
DISTI #
2514172
|
Farnell | DC/DC CTRL, BOOST/SEPIC, 500KHZ, UMAX-10 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.2083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX669EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX669EUB+T
Analog Devices Inc
1.8V to 28V Input, PWM Step-Up Controllers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 1998-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX669EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX669EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX669EUB-T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX669EUB+T vs MAX669EUB-T |
MAX669EUB+ | 1.8V to 28V Input, PWM Step-Up Controllers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX669EUB+T vs MAX669EUB+ |
MAX669EUB+T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, COMPACT, UMAX-10 | Maxim Integrated Products | MAX669EUB+T vs MAX669EUB+T |