Part Details for MAX741DCPP by Maxim Integrated Products
Overview of MAX741DCPP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX741DCPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX741 1 A Switching Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 374 |
|
$0.9959 / $1.1700 | Buy Now |
|
Chip1Cloud | Pin-Programmed, Low-Voltage, Current-Mode SMPS Controller | 32000 |
|
RFQ |
Part Details for MAX741DCPP
MAX741DCPP CAD Models
MAX741DCPP Part Data Attributes
|
MAX741DCPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX741DCPP
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 4.25 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX741DCPP
This table gives cross-reference parts and alternative options found for MAX741DCPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX741DCPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX741NMJP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX741DCPP vs MAX741NMJP |
MAX741DEPP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX741DCPP vs MAX741DEPP |
MAX741NCPP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX741DCPP vs MAX741NCPP |
MAX741NEPP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX741DCPP vs MAX741NEPP |
MAX741DMJP | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, CDIP20, CERDIP-20 | Rochester Electronics LLC | MAX741DCPP vs MAX741DMJP |
MAX741UCPP+ | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX741DCPP vs MAX741UCPP+ |
MAX741DMJP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX741DCPP vs MAX741DMJP |