Part Details for MAX6701ALKA+T by Analog Devices Inc
Overview of MAX6701ALKA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6701ALKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6701ALKAT
|
Mouser Electronics | Supervisory Circuits Low-Voltage, SOT23, P Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Analog Devices Inc | Low-Voltage, SOT23, µP Supervi Min Qty: 1 Package Multiple: 1 | 17612 |
|
$1.7125 / $5.3900 | Buy Now |
Part Details for MAX6701ALKA+T
MAX6701ALKA+T CAD Models
MAX6701ALKA+T Part Data Attributes
|
MAX6701ALKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6701ALKA+T
Analog Devices Inc
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:Y;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6701ALKA+T
This table gives cross-reference parts and alternative options found for MAX6701ALKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6701ALKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6701ALKA+ | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6701ALKA+T vs MAX6701ALKA+ |
MAX6701ALKA | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO176BA, SOT-23, 8 PIN | Rochester Electronics LLC | MAX6701ALKA+T vs MAX6701ALKA |
MAX6701ALKA+T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6701ALKA+T vs MAX6701ALKA+T |