Part Details for MAX6720AUTSVD1+T by Maxim Integrated Products
Overview of MAX6720AUTSVD1+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6720AUTSVD1+T
MAX6720AUTSVD1+T CAD Models
MAX6720AUTSVD1+T Part Data Attributes
|
MAX6720AUTSVD1+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6720AUTSVD1+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.039 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Width | 1.625 mm |
Alternate Parts for MAX6720AUTSVD1+T
This table gives cross-reference parts and alternative options found for MAX6720AUTSVD1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6720AUTSVD1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6720AUTSVD3+T | Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6720AUTSVD1+T vs MAX6720AUTSVD3+T |
MAX6720AUTSVD3+ | Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6720AUTSVD1+T vs MAX6720AUTSVD3+ |
MAX6720AUTSVD3+ | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6720AUTSVD1+T vs MAX6720AUTSVD3+ |
STM6720SVGWB6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, MO-178CAA, SOT-23, 6 PIN | STMicroelectronics | MAX6720AUTSVD1+T vs STM6720SVGWB6E |
STM6720SVGWB6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, MO-178CAA, SOT-23, 6 PIN | STMicroelectronics | MAX6720AUTSVD1+T vs STM6720SVGWB6F |
STM6720SVWB6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, MO-178CAA, SOT-23, 6 PIN | STMicroelectronics | MAX6720AUTSVD1+T vs STM6720SVWB6E |
STM6720SVWB6F | Dual/triple ultra-low voltage supervisors with push-button reset (with delay option) | STMicroelectronics | MAX6720AUTSVD1+T vs STM6720SVWB6F |
MAX6720AUTSVD2+T | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX6720AUTSVD1+T vs MAX6720AUTSVD2+T |
MAX6720AUTSVD4+T | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX6720AUTSVD1+T vs MAX6720AUTSVD4+T |