-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6765TTLD2/V+T
|
Mouser Electronics | Linear Voltage Regulators Automotive Micropower Linear Regulators RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
|
Analog Devices Inc | Automotive Micropower Linear R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.7900 / $5.9085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6765TTLD2/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6765TTLD2/V+T
Analog Devices Inc
Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2006-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.625V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX6765TTLD2/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6765TTLD2/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6765TTWD0/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTWD0/V+ |
MAX6765TTMD0/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTMD0/V+ |
MAX6765TTMD2/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTMD2/V+ |
MAX6765TTSD3/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTSD3/V+T |
MAX6765TTSD2/V+T | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6765TTLD2/V+T vs MAX6765TTSD2/V+T |
MAX6765TTSD2/V+ | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6765TTLD2/V+T vs MAX6765TTSD2/V+ |
MAX6765TTYD2/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTYD2/V+ |
MAX6765TTSD4/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTSD4/V+ |
MAX6765TTZD1/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTZD1/V+ |
MAX6765TTTD4/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2/V+T vs MAX6765TTTD4/V+T |