Part Details for MAX6770TALD2+ by Maxim Integrated Products
Overview of MAX6770TALD2+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6770TALD2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6770TALD2+-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, AD Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
601 In Stock |
|
$2.6000 | Buy Now |
|
Rochester Electronics | MAX6770 Automotive Micropower Linear Regulators With Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 601 |
|
$2.2300 / $2.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1082 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 568 |
|
RFQ |
Part Details for MAX6770TALD2+
MAX6770TALD2+ CAD Models
MAX6770TALD2+ Part Data Attributes
|
MAX6770TALD2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6770TALD2+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6770TALD2+
This table gives cross-reference parts and alternative options found for MAX6770TALD2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6770TALD2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6770TALD2+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, TDFN-8 | Maxim Integrated Products | MAX6770TALD2+ vs MAX6770TALD2+T |