Part Details for MAX6776XKB+T by Maxim Integrated Products
Overview of MAX6776XKB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6776XKB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1890
|
Newark | Battery Monitor, Li-Ion, Sc-70-5, Battery Type:Li-Ion, Ic Interface Type:-, No. Of Batteries:1, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Battery Ic Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6776XKB+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3056 |
|
$1.6600 / $3.7000 | Buy Now |
DISTI #
175-MAX6776XKB+TCT-ND
|
DigiKey | IC MONITOR BATT LP SC70-5 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Strip, Tape & Reel (TR) |
2195 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
Part Details for MAX6776XKB+T
MAX6776XKB+T CAD Models
MAX6776XKB+T Part Data Attributes
|
MAX6776XKB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6776XKB+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6776XKB+T
This table gives cross-reference parts and alternative options found for MAX6776XKB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6776XKB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6776XKA+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX6776XKB+T vs MAX6776XKA+T |
RN5VD13CA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD13CA |
RN5VD54CA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD54CA |
RN5VD59CA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD59CA |
RN5VD57AA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD57AA |
RN5VD59AA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD59AA |
RN5VD11AA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD11AA |
MAX6776XKB+T | Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6776XKB+T vs MAX6776XKB+T |
MAX6776XKA+T | Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6776XKB+T vs MAX6776XKA+T |
RN5VD42CA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX6776XKB+T vs RN5VD42CA |