Part Details for MAX6782TEA+T by Maxim Integrated Products
Overview of MAX6782TEA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6782TEA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6782 Low-Power, 1Percent Accurate, Quad-Level Battery Monitor In Small Tqfn Package ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$2.3500 / $2.7600 | Buy Now |
Part Details for MAX6782TEA+T
MAX6782TEA+T CAD Models
MAX6782TEA+T Part Data Attributes
|
MAX6782TEA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6782TEA+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 4 Channel, BICMOS, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6782TEA+T
This table gives cross-reference parts and alternative options found for MAX6782TEA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6782TEA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6782TEB+ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX6782TEA+T vs MAX6782TEB+ |
MAX6782TEB+ | Power Supply Support Circuit, Fixed, 4 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX6782TEA+T vs MAX6782TEB+ |
MAX6782TEC+T | Power Supply Support Circuit, Fixed, 4 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX6782TEA+T vs MAX6782TEC+T |
MAX6782TEC+ | Power Supply Support Circuit, Fixed, 4 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX6782TEA+T vs MAX6782TEC+ |