Part Details for MAX6819UT-T by Maxim Integrated Products
Overview of MAX6819UT-T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6819UT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6819UT-T-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-6 Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1331 In Stock |
|
$2.1700 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 6 Pin, Plastic, TSOP | 70 |
|
$2.1038 / $4.2075 | Buy Now |
|
Rochester Electronics | MAX6819 Power-Supply Sequencer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1331 |
|
$1.8700 / $2.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 26 |
|
RFQ | |
|
Chip1Cloud | SOT23 Power-Supply Sequencers | 25000 |
|
RFQ |
Part Details for MAX6819UT-T
MAX6819UT-T CAD Models
MAX6819UT-T Part Data Attributes:
|
MAX6819UT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6819UT-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6819UT-T
This table gives cross-reference parts and alternative options found for MAX6819UT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6819UT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6819ARJZ-REEL7 | FET Drive Simple Sequencer™ w/Fixed 200ms Delay | Analog Devices Inc | MAX6819UT-T vs ADM6819ARJZ-REEL7 |
MAX6819UT+T | SOT23 Power-Supply Sequencers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6819UT-T vs MAX6819UT+T |
MAX6819UT+ | SOT23 Power-Supply Sequencers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6819UT-T vs MAX6819UT+ |
MAX6819UT-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX6819UT-T vs MAX6819UT-T |
MAX6819UT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6819UT-T vs MAX6819UT+T |