Part Details for MAX6894ETI+T by Analog Devices Inc
Overview of MAX6894ETI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6894ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6894ETIT
|
Mouser Electronics | Supervisory Circuits Pin-Selectable, Octal/Hex/Quad, Power-Su RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
|
Analog Devices Inc | Pin-Selectable, Octal/Hex/Quad Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.0100 / $8.0541 | Buy Now |
Part Details for MAX6894ETI+T
MAX6894ETI+T CAD Models
MAX6894ETI+T Part Data Attributes
|
MAX6894ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6894ETI+T
Analog Devices Inc
Pin-Selectable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2005-02-17 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX6894ETI+T
This table gives cross-reference parts and alternative options found for MAX6894ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6894ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6894ETI | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Maxim Integrated Products | MAX6894ETI+T vs MAX6894ETI |
MAX6894ETI+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Maxim Integrated Products | MAX6894ETI+T vs MAX6894ETI+ |
MAX6894ETI+ | Pin-Selectable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX6894ETI+T vs MAX6894ETI+ |