Datasheets
MAX691ACSE+T by:

Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C

Part Details for MAX691ACSE+T by Analog Devices Inc

Overview of MAX691ACSE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX691ACSE+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX691ACSET
Mouser Electronics Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant 6459
  • 1 $9.4500
  • 10 $8.5300
  • 25 $8.0000
  • 100 $7.0600
  • 250 $6.7400
  • 500 $6.1400
  • 1,000 $5.3500
  • 2,500 $5.0200
$5.0200 / $9.4500 Buy Now
Analog Devices Inc Microprocessor Supervisory Cir Min Qty: 1 Package Multiple: 1 1463
  • 1 $9.4500
  • 10 $8.5340
  • 25 $8.1372
  • 100 $7.0654
  • 250 $6.7478
  • 500 $6.1524
  • 1,000 $5.3586
  • 2,500 $5.1601
$5.1601 / $9.4500 Buy Now

Part Details for MAX691ACSE+T

MAX691ACSE+T CAD Models

MAX691ACSE+T Part Data Attributes

MAX691ACSE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX691ACSE+T Analog Devices Inc Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-SOIC_N-150_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2000-05-11
Samacsys Manufacturer Analog Devices
Additional Feature EITHER VCC OR VBATT CAN GO TO 0V, IF THE OTHER IS GREATER THAN 2.0V
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 4.75 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX691ACSE+T

This table gives cross-reference parts and alternative options found for MAX691ACSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691ACSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX691AESE+T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX691ACSE+T vs MAX691AESE+T
MAX691ACSE+ Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX691ACSE+T vs MAX691ACSE+
MAX691AESE+ Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX691ACSE+T vs MAX691AESE+
MAX691AESE/GG8 Microprocessor Supervisory Circuits, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX691ACSE+T vs MAX691AESE/GG8
MAX691ACSE+T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX691ACSE+T vs MAX691ACSE+T
MAX691ACSE+ Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX691ACSE+T vs MAX691ACSE+
MAX691AESE+ Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX691ACSE+T vs MAX691AESE+
MAX691AESE-T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX691ACSE+T vs MAX691AESE-T
MIC691MC Power Supply Management Circuit, Adjustable, 2 Channel, PDSO16, SOP-16 Microchip Technology Inc MAX691ACSE+T vs MIC691MC
MAX691ACSE-T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX691ACSE+T vs MAX691ACSE-T
Part Number Description Manufacturer Compare
MAX691ACSE Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX691ACSE+T vs MAX691ACSE
MAX691AESE/GG8 Microprocessor Supervisory Circuits, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX691ACSE+T vs MAX691AESE/GG8
MAX691AESE+ Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX691ACSE+T vs MAX691AESE+
MAX691AESE+ Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX691ACSE+T vs MAX691AESE+
MAX691AESE+T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX691ACSE+T vs MAX691AESE+T
MAX691ACSE+ Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX691ACSE+T vs MAX691ACSE+
MAX691AESE+T Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX691ACSE+T vs MAX691AESE+T
MAX691AESE/GG8 Power Supply Management Circuit, Maxim Integrated Products MAX691ACSE+T vs MAX691AESE/GG8
MIC691MC Power Supply Management Circuit, Adjustable, 2 Channel, PDSO16, SOP-16 Microchip Technology Inc MAX691ACSE+T vs MIC691MC
MAX691ACSE+T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX691ACSE+T vs MAX691ACSE+T

MAX691ACSE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX691ACSE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX691ACSE+T by Analog Devices Inc

  • Please alert me when MAX691ACSE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX691ACSE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX691ACSE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX691ACSE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX691ACSE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX691ACSE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: