Part Details for MAX6960AMH+D by Maxim Integrated Products
Overview of MAX6960AMH+D by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX6960AMH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5419
|
Newark | Dot Matrix Led Driver, -40 To 125Deg C, Device Topology:Constant Current, Input Voltage Min:2.7V, Input Voltage Max:3.6V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:8.5Mhz, No. Of Outputs:24Outputs, Ic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6960AMH+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.3900 / $23.3500 | Buy Now |
DISTI #
MAX6960AMH+D-ND
|
DigiKey | IC DRVR MATRIX 8X8 44MQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9750 / $26.6000 | Buy Now |
Part Details for MAX6960AMH+D
MAX6960AMH+D CAD Models
MAX6960AMH+D Part Data Attributes
|
MAX6960AMH+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6960AMH+D
Maxim Integrated Products
LED Driver, 8-Segment, BICMOS, PQFP44, ROHS COMPLIANT, MS-022-AB, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-022-AB, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 8.5 MHz |
Alternate Parts for MAX6960AMH+D
This table gives cross-reference parts and alternative options found for MAX6960AMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6960AMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6960AMH+T | LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 | Maxim Integrated Products | MAX6960AMH+D vs MAX6960AMH+T |
MAX6960AMH-T | LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 | Maxim Integrated Products | MAX6960AMH+D vs MAX6960AMH-T |
MAX6960AMH | LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 | Maxim Integrated Products | MAX6960AMH+D vs MAX6960AMH |
MAX6960AMH+D | 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-MQFP-10X10X2.0(+3.2), 44 Pins, -40 to 125C | Analog Devices Inc | MAX6960AMH+D vs MAX6960AMH+D |