Part Details for MAX6960AMH-T by Maxim Integrated Products
Overview of MAX6960AMH-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX6960AMH-T
MAX6960AMH-T CAD Models
MAX6960AMH-T Part Data Attributes
|
MAX6960AMH-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6960AMH-T
Maxim Integrated Products
LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | MS-022-AB, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 8.5 MHz |
Alternate Parts for MAX6960AMH-T
This table gives cross-reference parts and alternative options found for MAX6960AMH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6960AMH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6960AMH+D | LED Driver, 8-Segment, BICMOS, PQFP44, ROHS COMPLIANT, MS-022-AB, MQFP-44 | Maxim Integrated Products | MAX6960AMH-T vs MAX6960AMH+D |
MAX6960AMH+T | LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 | Maxim Integrated Products | MAX6960AMH-T vs MAX6960AMH+T |
MAX6960AMH | LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 | Maxim Integrated Products | MAX6960AMH-T vs MAX6960AMH |
MAX6960AMH+D | 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-MQFP-10X10X2.0(+3.2), 44 Pins, -40 to 125C | Analog Devices Inc | MAX6960AMH-T vs MAX6960AMH+D |