Part Details for MAX7036GTP+ by Analog Devices Inc
Results Overview of MAX7036GTP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7036GTP+ Information
MAX7036GTP+ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX7036GTP+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX7036GTP
|
Mouser Electronics | RF Receiver 300MHz to 450MHz ASK Receiver with Inter RoHS: Compliant | 251 |
|
$1.7600 / $2.7800 | Buy Now |
|
|
Analog Devices Inc | 300MHz to 450MHz ASK Receiver Package Multiple: 1 | 1332 |
|
$1.0800 / $2.7800 | Buy Now |
US Tariff Estimator: MAX7036GTP+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX7036GTP+
MAX7036GTP+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX7036GTP+ Part Data Attributes
|
|
MAX7036GTP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7036GTP+
Analog Devices Inc
Telecom Circuit, 1-Func, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-LFCSP-5X5X0.75 | |
| Package Description | Hvqccn, | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2009-03-25 | |
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |