Part Details for MAX703CSA by Maxim Integrated Products
Overview of MAX703CSA by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX703CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 80 |
|
$3.2745 / $5.3100 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 1 |
|
$6.7200 | Buy Now |
|
Rochester Electronics | MAX703 Low-Cost Microprocessor Supervisory Circuits With Battery Backup ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$3.1300 / $3.6900 | Buy Now |
|
ComSIT USA | Low-Cost Microprocessor Supervisory Circuits with Battery Backup Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8 RoHS: Not Compliant | Europe - 360 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2133 |
|
RFQ |
Part Details for MAX703CSA
MAX703CSA CAD Models
MAX703CSA Part Data Attributes:
|
MAX703CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX703CSA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.9 mm |
Alternate Parts for MAX703CSA
This table gives cross-reference parts and alternative options found for MAX703CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX703CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX704CSA+T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | MAX703CSA vs MAX704CSA+T |
MAX704ESA+T | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX703CSA vs MAX704ESA+T |
MAX704CSA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX703CSA vs MAX704CSA |
STM704M6E | 5V Supervisor | STMicroelectronics | MAX703CSA vs STM704M6E |
STM703M6E | 5V Supervisor | STMicroelectronics | MAX703CSA vs STM703M6E |
MAX704CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX703CSA vs MAX704CSA-T |
MAX704ESA+ | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX703CSA vs MAX704ESA+ |
MAX703CSA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX703CSA vs MAX703CSA+ |
MAX704CSA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX703CSA vs MAX704CSA+ |
MAX704ESA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX703CSA vs MAX704ESA+ |