Part Details for MAX705CPA+ by Maxim Integrated Products
Overview of MAX705CPA+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX705CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7307
|
Newark | Mp Supervisory Circuit, 5.5V, Dip-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:200Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX705CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$6.6600 / $10.2100 | Buy Now |
DISTI #
MAX705CPA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
475 In Stock |
|
$5.5767 / $9.8300 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 340 |
|
$3.4650 / $6.3000 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 8 |
|
$9.0000 / $13.5000 | Buy Now |
DISTI #
SMC-MAX705CPA+
|
Sensible Micro Corporation | Maxim Integrated Products RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1714 Container: Tubes | 30 |
|
RFQ | |
|
Chip1Cloud | IC MPU SUPERVISORY CIRCUIT 8-DIP | 3000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 50 |
|
RFQ |
Part Details for MAX705CPA+
MAX705CPA+ CAD Models
MAX705CPA+ Part Data Attributes:
|
MAX705CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX705CPA+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX705CPA+
This table gives cross-reference parts and alternative options found for MAX705CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX705CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX705CPA+ | Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX705CPA+ vs MAX705CPA+ |