Part Details for MAX706PCSA+T by Analog Devices Inc
Overview of MAX706PCSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX706PCSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX706PCSAT
|
Mouser Electronics | Supervisory Circuits +3V Voltage Monitoring, Low-Cost, P Supervisory Circuits RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
|
Analog Devices Inc | +3V Voltage Monitoring, Low-Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.3000 / $6.4468 | Buy Now |
Part Details for MAX706PCSA+T
MAX706PCSA+T CAD Models
MAX706PCSA+T Part Data Attributes
|
MAX706PCSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX706PCSA+T
Analog Devices Inc
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX706PCSA+T
This table gives cross-reference parts and alternative options found for MAX706PCSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706PCSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706TCSA+T | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX706PCSA+T vs MAX706TCSA+T |
MAX706RCSA+T | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX706PCSA+T vs MAX706RCSA+T |
MAX706SCSA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX706PCSA+T vs MAX706SCSA+ |
MAX706RCSA+ | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX706PCSA+T vs MAX706RCSA+ |
MAX706PCSA+ | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX706PCSA+T vs MAX706PCSA+ |
MAX706TCSA+ | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX706PCSA+T vs MAX706TCSA+ |
MAX706RCSA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX706PCSA+T vs MAX706RCSA+ |
MAX706RCSA+T | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO8 | Analog Devices Inc | MAX706PCSA+T vs MAX706RCSA+T |
MAX706PCSA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX706PCSA+T vs MAX706PCSA+ |
MAX706SCSA+T | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | MAX706PCSA+T vs MAX706SCSA+T |