Part Details for MAX706TCSA by Maxim Integrated Products
Overview of MAX706TCSA by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX706TCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX706TCSA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1718 In Stock |
|
$3.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 125 |
|
$2.0382 / $4.7040 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 248 |
|
$2.7360 / $6.8400 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 100 |
|
$2.9400 / $6.3000 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 264 |
|
$3.7620 / $6.8400 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 9 |
|
$5.0160 / $6.8400 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 3988 |
|
$3.4200 / $6.8400 | Buy Now |
|
Rochester Electronics | MAX706 Low-Cost, Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1718 |
|
$3.0400 / $3.5700 | Buy Now |
|
ComSIT USA | +3V VOLTAGE MONITORING, LOW-COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8 RoHS: Compliant | Europe - 14 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1700 |
|
RFQ |
Part Details for MAX706TCSA
MAX706TCSA CAD Models
MAX706TCSA Part Data Attributes:
|
MAX706TCSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX706TCSA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX706TCSA
This table gives cross-reference parts and alternative options found for MAX706TCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706TCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706SCSA-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX706TCSA vs MAX706SCSA-T |
SP706RCN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | MAX706TCSA vs SP706RCN |
SP706SCN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | MAX706TCSA vs SP706SCN |
MAX706TCSA-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX706TCSA vs MAX706TCSA-T |