Part Details for MAX707EPA by Maxim Integrated Products
Overview of MAX707EPA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX707EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX707EPA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 79 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
547 In Stock |
|
$3.8100 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.65V, 8 Pin, Plastic, DIP | 9 |
|
$3.6788 / $7.3575 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.65V, 8 Pin, Plastic, DIP | 8 |
|
$6.7351 / $9.1842 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.65V, 8 Pin, Plastic, DIP | 4 |
|
$6.3800 / $8.7000 | Buy Now |
|
Sense Electronic Company Limited | DIP-8 | 2022 |
|
RFQ |
Part Details for MAX707EPA
MAX707EPA CAD Models
MAX707EPA Part Data Attributes
|
MAX707EPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX707EPA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for MAX707EPA
This table gives cross-reference parts and alternative options found for MAX707EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX707EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX707MJA+ | Power Supply Management Circuit, | Maxim Integrated Products | MAX707EPA vs MAX707MJA+ |
MAX707MJA | Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX707EPA vs MAX707MJA |
MAX707EPA+ | Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX707EPA vs MAX707EPA+ |
MAX707EPA+ | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX707EPA vs MAX707EPA+ |