Datasheets
MAX708MJA/883B by:

Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C

Part Details for MAX708MJA/883B by Analog Devices Inc

Overview of MAX708MJA/883B by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX708MJA/883B

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low-Cost, µP Supervisory Circu Min Qty: 1 Package Multiple: 1 405
Buy Now

Part Details for MAX708MJA/883B

MAX708MJA/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX708MJA/883B Part Data Attributes

MAX708MJA/883B Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX708MJA/883B Analog Devices Inc Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
Part Life Cycle Code Active
Part Package Code 8-CERDIP-300_MIL
Pin Count 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-26
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.4V
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm

Alternate Parts for MAX708MJA/883B

This table gives cross-reference parts and alternative options found for MAX708MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX708MJA/883B Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX708MJA/883B vs MAX708MJA/883B
Part Number Description Manufacturer Compare
MAX6327UR33+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX708MJA/883B vs MAX6327UR33+T
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX708MJA/883B vs MAX6326XR39-T
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi MAX708MJA/883B vs ASM706EPA
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MAX708MJA/883B vs FM810LS3X
MAX706RESA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708MJA/883B vs MAX706RESA
FM810LP3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SC-70, 3 PIN Fairchild Semiconductor Corporation MAX708MJA/883B vs FM810LP3X
ADM1817-20AKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc MAX708MJA/883B vs ADM1817-20AKS-REEL7
MAX6346XR36+T Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX708MJA/883B vs MAX6346XR36+T
CAT1641LI-25-G IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Power Management Circuit onsemi MAX708MJA/883B vs CAT1641LI-25-G
ADM1812-5AKSZ-REEL Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output, Positive Reset Output Analog Devices Inc MAX708MJA/883B vs ADM1812-5AKSZ-REEL

MAX708MJA/883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX708MJA/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX708MJA/883B by Analog Devices Inc

  • Please alert me when MAX708MJA/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX708MJA/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX708MJA/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX708MJA/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX708MJA/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX708MJA/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: