Part Details for MAX709MCPA+ by Analog Devices Inc
Overview of MAX709MCPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAX709MCPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX709MCPA
|
Mouser Electronics | Supervisory Circuits Power-Supply Monitor with Reset | 140 |
|
$2.9500 / $4.4400 | Buy Now |
|
Analog Devices Inc | Power-Supply Monitor with Rese Min Qty: 1 Package Multiple: 1 | 30054 |
|
$2.6800 / $4.4400 | Buy Now |
Part Details for MAX709MCPA+
MAX709MCPA+ CAD Models
MAX709MCPA+ Part Data Attributes
|
MAX709MCPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX709MCPA+
Analog Devices Inc
Power-Supply Monitor with Reset, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX709MCPA+
This table gives cross-reference parts and alternative options found for MAX709MCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX709MCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM809TP3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | MAX709MCPA+ vs FM809TP3 |
MAX706TCUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX709MCPA+ vs MAX706TCUA+ |
MAX706TEUA-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | MAX709MCPA+ vs MAX706TEUA-T |
MAX6328XR35+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX709MCPA+ vs MAX6328XR35+T |
ADM1817-R22AKSZ-R7 | Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output | Analog Devices Inc | MAX709MCPA+ vs ADM1817-R22AKSZ-R7 |
MAX709MEPA | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX709MCPA+ vs MAX709MEPA |
DS1706SEUA+ | 3.3V and 5.0V MicroMonitor, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX709MCPA+ vs DS1706SEUA+ |
MAX6328UR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX709MCPA+ vs MAX6328UR39-T |
ADM809TAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | MAX709MCPA+ vs ADM809TAKSZ-REEL7 |
ADM809-5SAKSZ-REEL-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN | Analog Devices Inc | MAX709MCPA+ vs ADM809-5SAKSZ-REEL-RL7 |